24 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ETTD2402F50

DigiKey Part Number
2019-RN73R2ETTD2402F50TR-ND - Tape & Reel (TR)
2019-RN73R2ETTD2402F50CT-ND - Cut Tape (CT)
2019-RN73R2ETTD2402F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ETTD2402F50
Description
RESISTOR THIN FILM 1210 SIZE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ETTD2402F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.31000$23.10
25$2.14080$53.52
50$2.02240$101.12
100$1.91230$191.23
250$1.77948$444.87
500$1.68886$844.43
1,000$1.60714$1,607.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.52159$7,607.95
10,000$1.46328$14,632.80
15,000$1.43249$21,487.35
25,000$1.39692$34,923.00
35,000$1.37534$48,136.90
50,000$1.35399$67,699.50
Manufacturers Standard Package