
RN73R2ETTD2402F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD2402F50TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD2402F50CT-ND - Cut Tape (CT) 2019-RN73R2ETTD2402F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD2402F50 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD2402F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.14080 | $53.52 |
| 50 | $2.02240 | $101.12 |
| 100 | $1.91230 | $191.23 |
| 250 | $1.77948 | $444.87 |
| 500 | $1.68886 | $844.43 |
| 1,000 | $1.60714 | $1,607.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.52159 | $7,607.95 |
| 10,000 | $1.46328 | $14,632.80 |
| 15,000 | $1.43249 | $21,487.35 |
| 25,000 | $1.39692 | $34,923.00 |
| 35,000 | $1.37534 | $48,136.90 |
| 50,000 | $1.35399 | $67,699.50 |

