
RN73R2ETTD18R7B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD18R7B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD18R7B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD18R7B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD18R7B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD18R7B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.31293 | $11,564.65 |
10,000 | $2.29910 | $22,991.00 |
15,000 | $2.29192 | $34,378.80 |
25,000 | $2.28374 | $57,093.50 |
35,000 | $2.27883 | $79,759.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.73700 | $37.37 |
25 | $3.46400 | $86.60 |
50 | $3.27140 | $163.57 |
100 | $3.09520 | $309.52 |
250 | $2.88352 | $720.88 |
500 | $2.66436 | $1,332.18 |
1,000 | $2.61218 | $2,612.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.73700 | $37.37 |
25 | $3.46400 | $86.60 |
50 | $3.27140 | $163.57 |
100 | $3.09520 | $309.52 |
250 | $2.88352 | $720.88 |
500 | $2.69910 | $1,349.55 |
1,000 | $2.61218 | $2,612.18 |