
RN73R2ETTD1050B10 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD1050B10TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1050B10CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1050B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1050B10 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1050B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.44400 | $54.44 |
25 | $5.05160 | $126.29 |
50 | $4.77560 | $238.78 |
100 | $4.52020 | $452.02 |
250 | $4.21716 | $1,054.29 |
500 | $4.01288 | $2,006.44 |
1,000 | $3.82977 | $3,829.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.33368 | $16,668.40 |
10,000 | $3.31521 | $33,152.10 |
15,000 | $3.30565 | $49,584.75 |
25,000 | $3.10861 | $77,715.25 |