
RN73R2ETTD1000D25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD1000D25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1000D25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1000D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1000D25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1000D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.40400 | $24.04 |
25 | $2.22920 | $55.73 |
50 | $2.10400 | $105.20 |
100 | $1.98970 | $198.97 |
250 | $1.85156 | $462.89 |
500 | $1.75754 | $878.77 |
1,000 | $1.61010 | $1,610.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39987 | $6,999.35 |
10,000 | $1.39056 | $13,905.60 |
15,000 | $1.38573 | $20,785.95 |
25,000 | $1.38023 | $34,505.75 |
35,000 | $1.37693 | $48,192.55 |
50,000 | $1.37367 | $68,683.50 |