
RN73R2ETTD1000B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD1000B50TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1000B50CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1000B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1000B50 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1000B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.02200 | $30.22 |
25 | $2.80160 | $70.04 |
50 | $2.64720 | $132.36 |
100 | $2.50270 | $250.27 |
250 | $2.33028 | $582.57 |
500 | $2.21368 | $1,106.84 |
1,000 | $2.10834 | $2,108.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.98399 | $9,919.95 |
10,000 | $1.83627 | $18,362.70 |
15,000 | $1.83026 | $27,453.90 |
25,000 | $1.82341 | $45,585.25 |
35,000 | $1.81929 | $63,675.15 |
50,000 | $1.81902 | $90,951.00 |