
RN73R2ETTD1000A10 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD1000A10TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1000A10CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1000A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1000A10 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1000A10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.63000 | $86.30 |
25 | $8.00400 | $200.10 |
50 | $7.57220 | $378.61 |
100 | $7.17480 | $717.48 |
250 | $6.70512 | $1,676.28 |
500 | $6.39012 | $3,195.06 |
1,000 | $6.15579 | $6,155.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.02924 | $25,146.20 |