
RN73R2BTTD9883B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD9883B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD9883B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD9883B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD9883B25 |
Description | RES 988K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 988 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD9883B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82320 | $4,116.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.68800 | $16.88 |
50 | $1.48180 | $74.09 |
100 | $1.40030 | $140.03 |
500 | $1.23414 | $617.07 |
1,000 | $1.17298 | $1,172.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |