
RN73R2BTTD5493B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD5493B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD5493B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD5493B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD5493B25 |
Description | RES 549K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD5493B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82110 | $4,105.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.68300 | $16.83 |
25 | $1.56320 | $39.08 |
50 | $1.47800 | $73.90 |
100 | $1.39670 | $139.67 |
250 | $1.29832 | $324.58 |
500 | $1.23100 | $615.50 |
1,000 | $1.16999 | $1,169.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.21700 | $22.17 |
50 | $1.72440 | $86.22 |
100 | $1.54040 | $154.04 |
500 | $1.16858 | $584.29 |
1,000 | $1.02917 | $1,029.17 |