RN73R-1206-(3216-METRIC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD5493B25

DigiKey Part Number
2019-RN73R2BTTD5493B25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD5493B25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD5493B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD5493B25
Description
RES 549K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
549 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD5493B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82110$4,105.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.68300$16.83
25$1.56320$39.08
50$1.47800$73.90
100$1.39670$139.67
250$1.29832$324.58
500$1.23100$615.50
1,000$1.16999$1,169.99
Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.21700$22.17
50$1.72440$86.22
100$1.54040$154.04
500$1.16858$584.29
1,000$1.02917$1,029.17
* All Digi-Reel orders will add a $55.00 reeling fee.