
RN73R2BTTD4992B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD4992B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD4992B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD4992B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD4992B25 |
Description | RES 49.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD4992B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.53920 | $38.48 |
| 50 | $1.45200 | $72.60 |
| 100 | $1.37220 | $137.22 |
| 250 | $1.27564 | $318.91 |
| 500 | $1.20954 | $604.77 |
| 1,000 | $1.14953 | $1,149.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03318 | $5,165.90 |
| 10,000 | $0.99211 | $9,921.10 |
| 15,000 | $0.97037 | $14,555.55 |
| 25,000 | $0.94522 | $23,630.50 |
| 35,000 | $0.92996 | $32,548.60 |
| 50,000 | $0.91484 | $45,742.00 |

