
RN73R2BTTD4703F25 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD4703F25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD4703F25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD4703F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD4703F25 |
Description | RES 470K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD4703F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.29700 | $12.97 |
25 | $1.20520 | $30.13 |
50 | $1.13640 | $56.82 |
100 | $1.07400 | $107.40 |
250 | $0.99812 | $249.53 |
500 | $0.94590 | $472.95 |
1,000 | $0.89845 | $898.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.86265 | $4,313.25 |
10,000 | $0.82771 | $8,277.10 |
15,000 | $0.80922 | $12,138.30 |
25,000 | $0.78780 | $19,695.00 |
35,000 | $0.77479 | $27,117.65 |
50,000 | $0.76189 | $38,094.50 |
60,000 | $0.75563 | $45,337.80 |