
RN73R2BTTD3972F10 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD3972F10TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD3972F10CT-ND - Cut Tape (CT) 2019-RN73R2BTTD3972F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD3972F10 |
Description | RES 39.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD3972F10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93000 | $19.30 |
25 | $1.78680 | $44.67 |
50 | $1.68660 | $84.33 |
100 | $1.59460 | $159.46 |
250 | $1.48256 | $370.64 |
500 | $1.40654 | $703.27 |
1,000 | $1.33774 | $1,337.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.28865 | $6,443.25 |
10,000 | $1.23839 | $12,383.90 |
15,000 | $1.21182 | $18,177.30 |
25,000 | $1.18111 | $29,527.75 |
35,000 | $1.16248 | $40,686.80 |
50,000 | $1.14402 | $57,201.00 |
60,000 | $1.13508 | $68,104.80 |