
RN73R2BTTD2610B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD2610B10TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD2610B10CT-ND - Cut Tape (CT) 2019-RN73R2BTTD2610B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD2610B10 |
Description | RES 261 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD2610B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.36600 | $43.66 |
| 25 | $4.04480 | $101.12 |
| 50 | $3.82300 | $191.15 |
| 100 | $3.61750 | $361.75 |
| 250 | $3.37148 | $842.87 |
| 500 | $3.20524 | $1,602.62 |
| 1,000 | $3.05585 | $3,055.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.76917 | $13,845.85 |

