
RN73R2BTTD1673B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD1673B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1673B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1673B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1673B50 |
Description | RES 167K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 167 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1673B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.98532 | $4,926.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.00300 | $20.03 |
25 | $1.85560 | $46.39 |
50 | $1.75380 | $87.69 |
100 | $1.65700 | $165.70 |
250 | $1.54104 | $385.26 |
500 | $1.46206 | $731.03 |
1,000 | $1.39029 | $1,390.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.42200 | $24.22 |
50 | $1.88360 | $94.18 |
100 | $1.68160 | $168.16 |
500 | $1.27122 | $635.61 |
1,000 | $1.11752 | $1,117.52 |