
RN73R2BTTD1233B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD1233B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1233B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1233B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1233B50 |
Description | RES 123K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 123 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1233B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.87200 | $18.72 |
25 | $1.73400 | $43.35 |
50 | $1.63900 | $81.95 |
100 | $1.54860 | $154.86 |
250 | $1.44020 | $360.05 |
500 | $1.36632 | $683.16 |
1,000 | $1.29931 | $1,299.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.25134 | $6,256.70 |
10,000 | $1.20239 | $12,023.90 |
15,000 | $1.17653 | $17,647.95 |
25,000 | $1.14661 | $28,665.25 |
35,000 | $1.12846 | $39,496.10 |
50,000 | $1.11049 | $55,524.50 |
60,000 | $1.10177 | $66,106.20 |