
RN73R2BTTD1073B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD1073B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1073B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1073B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1073B50 |
Description | RES 107K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1073B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.87700 | $18.77 |
25 | $1.73840 | $43.46 |
50 | $1.64320 | $82.16 |
100 | $1.55260 | $155.26 |
250 | $1.44388 | $360.97 |
500 | $1.36980 | $684.90 |
1,000 | $1.30263 | $1,302.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.25454 | $6,272.70 |
10,000 | $1.20547 | $12,054.70 |
15,000 | $1.17954 | $17,693.10 |
25,000 | $1.14955 | $28,738.75 |
35,000 | $1.13134 | $39,596.90 |
50,000 | $1.11333 | $55,666.50 |
60,000 | $1.10459 | $66,275.40 |