
RN73R2BTTD10R0D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD10R0D25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD10R0D25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD10R0D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD10R0D25 |
Description | RES 10 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD10R0D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.26600 | $31.65 |
| 50 | $1.19540 | $59.77 |
| 100 | $1.12960 | $112.96 |
| 250 | $1.04940 | $262.35 |
| 500 | $0.99448 | $497.24 |
| 1,000 | $0.94465 | $944.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84760 | $4,238.00 |
| 10,000 | $0.81329 | $8,132.90 |
| 15,000 | $0.79510 | $11,926.50 |
| 25,000 | $0.77406 | $19,351.50 |
| 35,000 | $0.76128 | $26,644.80 |
| 50,000 | $0.74861 | $37,430.50 |

