
TYA30122R2M-10 | |
---|---|
DigiKey Part Number | 240-TYA30122R2M-10TR-ND - Tape & Reel (TR) 240-TYA30122R2M-10CT-ND - Cut Tape (CT) 240-TYA30122R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA30122R2M-10 |
Description | FIXED IND 2.2UH 2.05A 108MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.05 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04781 | $2,095.62 |
4,000 | $0.98801 | $3,952.04 |
6,000 | $0.95464 | $5,727.84 |
10,000 | $0.91424 | $9,142.40 |
14,000 | $0.88858 | $12,440.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.21700 | $22.17 |
100 | $1.82370 | $182.37 |
1,000 | $1.49999 | $1,499.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.49600 | $24.96 |
25 | $2.25960 | $56.49 |
50 | $2.09380 | $104.69 |
100 | $1.94030 | $194.03 |
250 | $1.75420 | $438.55 |