
RN73R2BTTD1000F50 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD1000F50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1000F50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1000F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1000F50 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1000F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.30100 | $13.01 |
25 | $1.20840 | $30.21 |
50 | $1.13940 | $56.97 |
100 | $1.07670 | $107.67 |
250 | $1.00068 | $250.17 |
500 | $0.94832 | $474.16 |
1,000 | $0.90075 | $900.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73976 | $3,698.80 |