RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD5561B25

DigiKey Part Number
2019-RN73R2ATTD5561B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD5561B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD5561B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD5561B25
Description
RES 5.56K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.56 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD5561B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.96100$9.61
25$0.88680$22.17
50$0.83920$41.96
100$0.79240$79.24
250$0.73572$183.93
500$0.69678$348.39
1,000$0.66140$661.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46553$2,327.65
10,000$0.44564$4,456.40
15,000$0.43506$6,525.90
25,000$0.42280$10,570.00
35,000$0.41533$14,536.55
50,000$0.40792$20,396.00
60,000$0.40432$24,259.20
120,000$0.39175$47,010.00
125,000$0.39106$48,882.50
Manufacturers Standard Package