
RN73R2ATTD4991B10 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD4991B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4991B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4991B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4991B10 |
Description | RES 4.99K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4991B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $4.08300 | $40.83 |
25 | $3.78680 | $94.67 |
50 | $3.57760 | $178.88 |
100 | $3.38500 | $338.50 |
250 | $3.15484 | $788.71 |
500 | $2.99924 | $1,499.62 |
1,000 | $2.85955 | $2,859.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.55136 | $12,756.80 |
10,000 | $2.51099 | $25,109.90 |
15,000 | $2.49907 | $37,486.05 |
25,000 | $2.48610 | $62,152.50 |