RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD3831B25

DigiKey Part Number
2019-RN73R2ATTD3831B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD3831B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD3831B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD3831B25
Description
RES 3.83K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD3831B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46672$2,333.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.02900$10.29
50$0.90060$45.03
100$0.85040$85.04
500$0.74764$373.82
1,000$0.70952$709.52
Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.43200$14.32
50$1.12440$56.22
100$1.00760$100.76
500$0.77100$385.50
1,000$0.68227$682.27
* All Digi-Reel orders will add a $55.00 reeling fee.