
RN73R2ATTD3573B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD3573B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3573B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3573B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3573B25 |
Description | RES 357K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3573B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58997 | $2,949.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02900 | $10.29 |
50 | $0.90060 | $45.03 |
100 | $0.85040 | $85.04 |
500 | $0.74764 | $373.82 |
1,000 | $0.70952 | $709.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.43200 | $14.32 |
50 | $1.12440 | $56.22 |
100 | $1.00760 | $100.76 |
500 | $0.77100 | $385.50 |
1,000 | $0.68227 | $682.27 |