
RN73R2ATTD3402A05 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD3402A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3402A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3402A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3402A05 |
Description | RES 34K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3402A05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $7.13500 | $71.35 |
25 | $6.61800 | $165.45 |
50 | $6.25680 | $312.84 |
100 | $5.92670 | $592.67 |
250 | $5.53420 | $1,383.55 |
500 | $5.27096 | $2,635.48 |
1,000 | $5.03540 | $5,035.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.90725 | $24,536.25 |
10,000 | $4.74041 | $47,404.10 |
15,000 | $4.65271 | $69,790.65 |