
RN73R2ATTD3303B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD3303B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3303B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3303B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3303B50 |
Description | RES 330K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3303B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.28100 | $12.81 |
25 | $1.18560 | $29.64 |
50 | $1.12000 | $56.00 |
100 | $1.05840 | $105.84 |
250 | $0.98368 | $245.92 |
500 | $0.93212 | $466.06 |
1,000 | $0.88539 | $885.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84999 | $4,249.95 |
10,000 | $0.81553 | $8,155.30 |
15,000 | $0.79727 | $11,959.05 |
25,000 | $0.77614 | $19,403.50 |
35,000 | $0.76330 | $26,715.50 |
50,000 | $0.75057 | $37,528.50 |
60,000 | $0.74440 | $44,664.00 |