
RN73R2ATTD3001B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3001B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3001B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3001B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3001B50 |
Description | RES 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3001B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.27280 | $31.82 |
| 50 | $1.20040 | $60.02 |
| 100 | $1.13460 | $113.46 |
| 250 | $1.05368 | $263.42 |
| 500 | $0.99858 | $499.29 |
| 1,000 | $0.94860 | $948.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56730 | $2,836.50 |

