
RN73R2ATTD3001B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD3001B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3001B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3001B25 |
Description | RES 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3001B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.81500 | $8.15 |
25 | $0.75400 | $18.85 |
50 | $0.71120 | $35.56 |
100 | $0.67170 | $67.17 |
250 | $0.62364 | $155.91 |
500 | $0.59056 | $295.28 |
1,000 | $0.56027 | $560.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46672 | $2,333.60 |
10,000 | $0.44678 | $4,467.80 |
15,000 | $0.43618 | $6,542.70 |
25,000 | $0.42388 | $10,597.00 |
35,000 | $0.41639 | $14,573.65 |
50,000 | $0.40896 | $20,448.00 |
60,000 | $0.40535 | $24,321.00 |
120,000 | $0.39275 | $47,130.00 |
125,000 | $0.39206 | $49,007.50 |