RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD2201B25

DigiKey Part Number
2019-RN73R2ATTD2201B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD2201B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD2201B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD2201B25
Description
RES 2.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD2201B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.96300$9.63
25$0.88920$22.23
50$0.84140$42.07
100$0.79440$79.44
250$0.73760$184.40
500$0.69856$349.28
1,000$0.66309$663.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46672$2,333.60
10,000$0.44678$4,467.80
15,000$0.43618$6,542.70
25,000$0.42388$10,597.00
35,000$0.41639$14,573.65
50,000$0.40896$20,448.00
60,000$0.40535$24,321.00
120,000$0.39275$47,130.00
125,000$0.39206$49,007.50
Manufacturers Standard Package