
RN73R1JTTD6201B05 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD6201B05TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6201B05CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6201B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6201B05 |
Description | RES 6.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6201B05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.90023 | $19,501.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.27500 | $72.75 |
25 | $6.74600 | $168.65 |
50 | $6.38000 | $319.00 |
100 | $6.04250 | $604.25 |
250 | $5.64128 | $1,410.32 |
500 | $5.37212 | $2,686.06 |
1,000 | $5.13114 | $5,131.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.83300 | $78.33 |
50 | $5.97600 | $298.80 |
100 | $5.28050 | $528.05 |
500 | $3.90022 | $1,950.11 |