RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1562A05

DigiKey Part Number
2019-RN73R2ATTD1562A05TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1562A05CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1562A05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1562A05
Description
RES 15.6K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.6 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1562A05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.11600$20,580.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.03000$11.03
Digi-Reel®
QuantityUnit PriceExt Price
1$11.69000$11.69
* All Digi-Reel orders will add a $55.00 reeling fee.