
RN73R2ATTD1141D25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD1141D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1141D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1141D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1141D25 |
Description | RES 1.14K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.14 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1141D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.60900 | $6.09 |
25 | $0.56640 | $14.16 |
50 | $0.53500 | $26.75 |
100 | $0.50540 | $50.54 |
250 | $0.46856 | $117.14 |
500 | $0.44354 | $221.77 |
1,000 | $0.42041 | $420.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40124 | $2,006.20 |
10,000 | $0.38388 | $3,838.80 |
15,000 | $0.37465 | $5,619.75 |
25,000 | $0.36393 | $9,098.25 |
35,000 | $0.35740 | $12,509.00 |
50,000 | $0.35091 | $17,545.50 |
60,000 | $0.34776 | $20,865.60 |
120,000 | $0.33675 | $40,410.00 |
125,000 | $0.33615 | $42,018.75 |