
RN73R2ATTD1022B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD1022B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1022B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1022B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1022B25 |
Description | RES 10.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1022B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46553 | $2,327.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02600 | $10.26 |
25 | $0.94920 | $23.73 |
50 | $0.89820 | $44.91 |
100 | $0.84820 | $84.82 |
250 | $0.78728 | $196.82 |
500 | $0.74572 | $372.86 |
1,000 | $0.70771 | $707.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.35500 | $13.55 |
50 | $1.05760 | $52.88 |
100 | $0.94840 | $94.84 |
500 | $0.72552 | $362.76 |
1,000 | $0.64202 | $642.02 |