
RN73R2ATTD1004D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1004D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1004D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1004D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1004D25 |
Description | RES 1M OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1004D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.52950 | $52.95 |
| 250 | $0.49164 | $122.91 |
| 500 | $0.46500 | $232.50 |
| 1,000 | $0.44092 | $440.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39325 | $1,966.25 |
| 10,000 | $0.37622 | $3,762.20 |
| 15,000 | $0.36717 | $5,507.55 |
| 25,000 | $0.35667 | $8,916.75 |
| 35,000 | $0.35027 | $12,259.45 |
| 50,000 | $0.34391 | $17,195.50 |

