
RN73R2ATTD1003F25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD1003F25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1003F25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1003F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1003F25 |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1003F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80700 | $8.07 |
25 | $0.74760 | $18.69 |
50 | $0.70640 | $35.32 |
100 | $0.66680 | $66.68 |
250 | $0.61904 | $154.76 |
500 | $0.58612 | $293.06 |
1,000 | $0.55599 | $555.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42243 | $2,112.15 |
10,000 | $0.40457 | $4,045.70 |
15,000 | $0.40131 | $6,019.65 |