
RN73R2ATTD1003B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1003B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1003B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1003B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1003B50 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1003B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.96360 | $24.09 |
| 50 | $0.90920 | $45.46 |
| 100 | $0.85830 | $85.83 |
| 250 | $0.79748 | $199.37 |
| 500 | $0.75522 | $377.61 |
| 1,000 | $0.71683 | $716.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55669 | $2,783.45 |
| 10,000 | $0.53330 | $5,333.00 |
| 15,000 | $0.52087 | $7,813.05 |
| 25,000 | $0.50647 | $12,661.75 |
| 35,000 | $0.49771 | $17,419.85 |
| 50,000 | $0.48902 | $24,451.00 |

