
RN73R2ATTD1001D25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD1001D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1001D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1001D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1001D25 |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1001D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.60800 | $6.08 |
25 | $0.56480 | $14.12 |
50 | $0.53380 | $26.69 |
100 | $0.50420 | $50.42 |
250 | $0.46736 | $116.84 |
500 | $0.44240 | $221.20 |
1,000 | $0.41934 | $419.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35059 | $1,752.95 |
10,000 | $0.31314 | $3,131.40 |
15,000 | $0.31165 | $4,674.75 |