
RN73R2ATTD1001B50 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD1001B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1001B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1001B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1001B50 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1001B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.85600 | $8.56 |
25 | $0.79680 | $19.92 |
50 | $0.75400 | $37.70 |
100 | $0.71210 | $71.21 |
250 | $0.66088 | $165.22 |
500 | $0.62564 | $312.82 |
1,000 | $0.59361 | $593.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56802 | $2,840.10 |
10,000 | $0.54414 | $5,441.40 |
15,000 | $0.53147 | $7,972.05 |
25,000 | $0.51678 | $12,919.50 |
35,000 | $0.50784 | $17,774.40 |
50,000 | $0.49897 | $24,948.50 |
60,000 | $0.49467 | $29,680.20 |
120,000 | $0.47964 | $57,556.80 |
125,000 | $0.47882 | $59,852.50 |