RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1001B50

DigiKey Part Number
2019-RN73R2ATTD1001B50TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1001B50CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1001B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1001B50
Description
RES 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1001B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.85400$8.54
25$0.79480$19.87
50$0.75220$37.61
100$0.71030$71.03
250$0.65916$164.79
500$0.62404$312.02
1,000$0.59210$592.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56658$2,832.90
10,000$0.54276$5,427.60
15,000$0.53011$7,951.65
25,000$0.51546$12,886.50
35,000$0.50654$17,728.90
50,000$0.49770$24,885.00
60,000$0.49341$29,604.60
120,000$0.47842$57,410.40
125,000$0.47760$59,700.00
Manufacturers Standard Package