
RN73R1JTTD9652B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD9652B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD9652B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD9652B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD9652B25 |
Description | RES 96.5K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD9652B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59300 | $5.93 |
25 | $0.55320 | $13.83 |
50 | $0.52200 | $26.10 |
100 | $0.49390 | $49.39 |
250 | $0.45804 | $114.51 |
500 | $0.43334 | $216.67 |
1,000 | $0.41086 | $410.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39204 | $1,960.20 |
10,000 | $0.37504 | $3,750.40 |
15,000 | $0.36600 | $5,490.00 |
25,000 | $0.35550 | $8,887.50 |
35,000 | $0.34911 | $12,218.85 |
50,000 | $0.34276 | $17,138.00 |
60,000 | $0.33967 | $20,380.20 |
120,000 | $0.32889 | $39,466.80 |
125,000 | $0.32830 | $41,037.50 |