
RN73R1JTTD8560F50 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD8560F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD8560F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD8560F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD8560F50 |
Description | RES 856 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 856 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD8560F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66700 | $6.67 |
25 | $0.62240 | $15.56 |
50 | $0.58620 | $29.31 |
100 | $0.55400 | $55.40 |
250 | $0.51400 | $128.50 |
500 | $0.48652 | $243.26 |
1,000 | $0.46132 | $461.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44059 | $2,202.95 |
10,000 | $0.42167 | $4,216.70 |
15,000 | $0.41161 | $6,174.15 |
25,000 | $0.39994 | $9,998.50 |
35,000 | $0.39283 | $13,749.05 |
50,000 | $0.38577 | $19,288.50 |
60,000 | $0.38235 | $22,941.00 |
120,000 | $0.37038 | $44,445.60 |
125,000 | $0.36972 | $46,215.00 |