RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD8560F50

DigiKey Part Number
2019-RN73R1JTTD8560F50TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD8560F50CT-ND - Cut Tape (CT)
2019-RN73R1JTTD8560F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD8560F50
Description
RES 856 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
856 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD8560F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66700$6.67
25$0.62240$15.56
50$0.58620$29.31
100$0.55400$55.40
250$0.51400$128.50
500$0.48652$243.26
1,000$0.46132$461.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44059$2,202.95
10,000$0.42167$4,216.70
15,000$0.41161$6,174.15
25,000$0.39994$9,998.50
35,000$0.39283$13,749.05
50,000$0.38577$19,288.50
60,000$0.38235$22,941.00
120,000$0.37038$44,445.60
125,000$0.36972$46,215.00
Manufacturers Standard Package