RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD81R6B25

DigiKey Part Number
2019-RN73R1JTTD81R6B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD81R6B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD81R6B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD81R6B25
Description
RES 81.6 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
81.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD81R6B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.84600$8.46
25$0.78160$19.54
50$0.73740$36.87
100$0.69710$69.71
250$0.64704$161.76
500$0.61270$306.35
1,000$0.58134$581.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38710$1,935.50
10,000$0.37030$3,703.00
15,000$0.36137$5,420.55
25,000$0.35099$8,774.75
35,000$0.34467$12,063.45
50,000$0.33839$16,919.50
60,000$0.33534$20,120.40
120,000$0.32469$38,962.80
125,000$0.32411$40,513.75
Manufacturers Standard Package