ASAAIG_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASAAIG_series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASAAIG-32.000MHZ-C-S-T

DigiKey Part Number
535-ASAAIG-32.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASAAIG-32.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASAAIG-32.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASAAIG-32.000MHZ-C-S-T
Description
OSC XO 32.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASAAIG-32.000MHZ-C-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.56000$15.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.23896$10,238.96
Manufacturers Standard Package