
RN73R1JTTD7502B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD7502B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD7502B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD7502B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD7502B25 |
Description | RES 75K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD7502B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59900 | $5.99 |
25 | $0.55520 | $13.88 |
50 | $0.52560 | $26.28 |
100 | $0.49590 | $49.59 |
250 | $0.45980 | $114.95 |
500 | $0.43518 | $217.59 |
1,000 | $0.41252 | $412.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39367 | $1,968.35 |
10,000 | $0.34748 | $3,474.80 |
15,000 | $0.33732 | $5,059.80 |
25,000 | $0.32699 | $8,174.75 |
35,000 | $0.32593 | $11,407.55 |
50,000 | $0.32489 | $16,244.50 |
60,000 | $0.32439 | $19,463.40 |
120,000 | $0.32265 | $38,718.00 |
125,000 | $0.32256 | $40,320.00 |