
RN73R1JTTD6801F10 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD6801F10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6801F10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6801F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6801F10 |
Description | RES 6.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6801F10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.37100 | $13.71 |
25 | $1.27440 | $31.86 |
50 | $1.20200 | $60.10 |
100 | $1.13640 | $113.64 |
250 | $1.05560 | $263.90 |
500 | $1.00060 | $500.30 |
1,000 | $0.95067 | $950.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74645 | $3,732.25 |