
RN73R1JTTD67R3B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD67R3B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD67R3B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD67R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD67R3B25 |
Description | RES 67.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD67R3B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84800 | $8.48 |
25 | $0.78360 | $19.59 |
50 | $0.73920 | $36.96 |
100 | $0.69890 | $69.89 |
250 | $0.64868 | $162.17 |
500 | $0.61428 | $307.14 |
1,000 | $0.58283 | $582.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38809 | $1,940.45 |
10,000 | $0.37125 | $3,712.50 |
15,000 | $0.36229 | $5,434.35 |
25,000 | $0.35189 | $8,797.25 |
35,000 | $0.34555 | $12,094.25 |
50,000 | $0.33926 | $16,963.00 |
60,000 | $0.33620 | $20,172.00 |
120,000 | $0.32552 | $39,062.40 |
125,000 | $0.32493 | $40,616.25 |