RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD6731B25

DigiKey Part Number
2019-RN73R1JTTD6731B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD6731B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD6731B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD6731B25
Description
RES 6.73K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.73 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD6731B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.74100$7.41
25$0.68800$17.20
50$0.65200$32.60
100$0.61490$61.49
250$0.57096$142.74
500$0.54052$270.26
1,000$0.51269$512.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49005$2,450.25
10,000$0.46920$4,692.00
15,000$0.45812$6,871.80
25,000$0.44526$11,131.50
35,000$0.43744$15,310.40
50,000$0.42967$21,483.50
60,000$0.42590$25,554.00
120,000$0.41273$49,527.60
125,000$0.41201$51,501.25
Manufacturers Standard Package