
RN73R1JTTD5602D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD5602D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5602D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5602D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5602D25 |
Description | RES 56K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5602D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
25 | $0.47280 | $11.82 |
50 | $0.44660 | $22.33 |
100 | $0.42200 | $42.20 |
250 | $0.39152 | $97.88 |
500 | $0.37032 | $185.16 |
1,000 | $0.35086 | $350.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25452 | $1,272.60 |
10,000 | $0.24310 | $2,431.00 |
15,000 | $0.23701 | $3,555.15 |
25,000 | $0.22993 | $5,748.25 |
35,000 | $0.22561 | $7,896.35 |
50,000 | $0.22131 | $11,065.50 |
60,000 | $0.22035 | $13,221.00 |
120,000 | $0.21151 | $25,381.20 |