
RN73R1JTTD4991A05 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD4991A05TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4991A05CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4991A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4991A05 |
Description | RES 4.99K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4991A05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.15400 | $71.54 |
25 | $6.63480 | $165.87 |
50 | $6.27280 | $313.64 |
100 | $5.94190 | $594.19 |
250 | $5.54836 | $1,387.09 |
500 | $5.28446 | $2,642.23 |
1,000 | $5.04827 | $5,048.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.91981 | $24,599.05 |
10,000 | $4.75253 | $47,525.30 |
15,000 | $4.66461 | $69,969.15 |